
SP1310/S2I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/S2I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S2I-N |
Description | CONN PLUG FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1310/S2I-N Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.20.28800 | kr.202.88 |
| 25 | kr.19.14680 | kr.478.67 |
| 50 | kr.18.00560 | kr.900.28 |
| 100 | kr.16.80100 | kr.1,680.10 |
| 250 | kr.15.65980 | kr.3,914.95 |
| 500 | kr.14.51860 | kr.7,259.30 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |








