Yellow Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021020000

DigiKey Part Number
281-5110-ND
Manufacturer
Manufacturer Product Number
9021020000
Description
CONN FERRULE 24AWG YLW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
24 AWG (0.25mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.54800kr.5.48
25kr.0.51360kr.12.84
50kr.0.48900kr.24.45
100kr.0.46500kr.46.50
250kr.0.43604kr.109.01
500kr.0.41512kr.207.56
1.000kr.0.39526kr.395.26
2.500kr.0.37046kr.926.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250