
DC1203812L2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC1203812L2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC1203812L2B-2T0 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 114.7 CFM (3.21m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 4.8 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Weight 0.508 lb (230.42 g) |
Air Flow 114.7 CFM (3.21m³/min) | Current Rating (Amps) 0.400A |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.11000 | kr.197.11 |
| 10 | kr.172.49200 | kr.1,724.92 |
| 25 | kr.163.62520 | kr.4,090.63 |
| 50 | kr.157.24220 | kr.7,862.11 |
| 100 | kr.151.11710 | kr.15,111.71 |
| Unit Price without VAT: | kr.197.11000 |
|---|---|
| Unit Price with VAT: | kr.246.38750 |










