9019240000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 29.260
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


WEE
In Stock: 8.100
Unit Price: kr.1.17290
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.285
Unit Price: kr.2.28000
Datasheet
Red Wire Ferrule Connector DIN 7 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019240000

DigiKey Part Number
281-5104-ND
Manufacturer
Manufacturer Product Number
9019240000
Description
CONN FERRULE DIN 7AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 7 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
7 AWG (10.00mm²)
Length - Overall
22.00mm
Length - Pin
12.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.47700kr.14.77
25kr.1.38200kr.34.55
50kr.1.31620kr.65.81
100kr.1.25340kr.125.34
300kr.1.15960kr.347.88
500kr.1.11850kr.559.25
1.000kr.1.06506kr.1,065.06
2.500kr.0.99832kr.2,495.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750