
2-966067-4 | |
|---|---|
DigiKey Part Number | 5831-2-966067-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-966067-4 |
Description | Terminals ADERENDHUELSE N RT |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 7 AWG (10.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.17290 | kr.1,055.61 |
| 2.700 | kr.1.01440 | kr.2,738.88 |
| 4.500 | kr.0.96368 | kr.4,336.56 |
| 8.100 | kr.0.90662 | kr.7,343.62 |
| Unit Price without VAT: | kr.1.17290 |
|---|---|
| Unit Price with VAT: | kr.1.46613 |



