9004190000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004190000

DigiKey Part Number
281-5053-ND
Manufacturer
Manufacturer Product Number
9004190000
Description
CONN FERRULE 2AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
2 AWG (35.00mm²)
Length - Overall
25.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.39800kr.33.98
25kr.3.18200kr.79.55
50kr.3.03100kr.151.55
100kr.2.88580kr.288.58
250kr.2.70488kr.676.22
500kr.2.57574kr.1,287.87
1.000kr.2.45267kr.2,452.67
2.500kr.2.29903kr.5,747.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250