

1225135 | |
---|---|
DigiKey Part Number | 288-1714-ND |
Manufacturer | |
Manufacturer Product Number | 1225135 |
Description | CONN FERRULE DIN 2AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.66000 | kr.6.66 |
10 | kr.5.67000 | kr.56.70 |
25 | kr.5.31720 | kr.132.93 |
50 | kr.5.06240 | kr.253.12 |
100 | kr.4.82050 | kr.482.05 |
250 | kr.4.51864 | kr.1,129.66 |
500 | kr.4.30272 | kr.2,151.36 |
1.000 | kr.4.09728 | kr.4,097.28 |
2.500 | kr.3.84077 | kr.9,601.92 |
Unit Price without VAT: | kr.6.66000 |
---|---|
Unit Price with VAT: | kr.8.32500 |