
| 1888570000 | |
|---|---|
| DigiKey Part Number | 281-8562-2-ND - Tape & Reel (TR) 281-8562-1-ND - Cut Tape (CT) 281-8562-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1888570000 | 
| Description | TERM BLOCK 2POS 45DEG 5MM PCB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 2 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | 45° (135°) Angle with Board | |
| Current | 12 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-24 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 240°C | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.83000 | kr.16.83 | 
| 10 | kr.12.05100 | kr.120.51 | 
| 25 | kr.10.51120 | kr.262.78 | 
| 50 | kr.9.53340 | kr.476.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 190 | kr.6.81632 | kr.1,295.10 | 
| 380 | kr.6.33684 | kr.2,408.00 | 
| 570 | kr.6.10189 | kr.3,478.08 | 
| 950 | kr.5.84785 | kr.5,555.46 | 
| 1.330 | kr.5.70332 | kr.7,585.42 | 
| 1.900 | kr.5.56763 | kr.10,578.50 | 
| 4.750 | kr.5.28936 | kr.25,124.46 | 
| 9.500 | kr.5.13308 | kr.48,764.26 | 
| Unit Price without VAT: | kr.16.83000 | 
|---|---|
| Unit Price with VAT: | kr.21.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark