



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.378" (35.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.528" (13.40mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.240.57200 | kr.1,202.86 |
| Unit Price without VAT: | kr.240.57200 |
|---|---|
| Unit Price with VAT: | kr.300.71500 |

