
1414100000 | |
|---|---|
DigiKey Part Number | 281-5619-ND |
Manufacturer | |
Manufacturer Product Number | 1414100000 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.18.73700 | kr.187.37 |
| 25 | kr.17.56480 | kr.439.12 |
| 50 | kr.16.72480 | kr.836.24 |
| 100 | kr.15.92570 | kr.1,592.57 |
| 250 | kr.14.92840 | kr.3,732.10 |
| 500 | kr.14.21592 | kr.7,107.96 |
| 1.000 | kr.13.53771 | kr.13,537.71 |
| 2.500 | kr.12.69097 | kr.31,727.42 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |






















