
8798740000 | |
|---|---|
DigiKey Part Number | 8798740000-ND |
Manufacturer | |
Manufacturer Product Number | 8798740000 |
Description | RCMKITZ 24VDC 4CO LED |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 31.3 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cURus |
Switching Voltage 240VAC | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 766.773 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8798740000 | Weidmüller | 7 | 4381-8798740000-ND | kr.138.59000 | Parametric Equivalent |

