Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2567090000 | |
|---|---|
DigiKey Part Number | 2567090000-ND |
Manufacturer | |
Manufacturer Product Number | 2567090000 |
Description | TERM BLOCK |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067570000 | Weidmüller | 100 | 1067570000-ND | kr.22.63000 | Parametric Equivalent |
| 1594410000 | Weidmüller | 84 | 1594410000-ND | kr.25.68000 | Parametric Equivalent |
| 1934480000 | Weidmüller | 0 | 1934480000-ND | kr.11.36088 | Parametric Equivalent |
| 1975370000 | Weidmüller | 0 | 1975370000-ND | kr.15.77520 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | kr.11.36088 | kr.1,295.14 |
| Unit Price without VAT: | kr.11.36088 |
|---|---|
| Unit Price with VAT: | kr.14.20110 |





