
1594410000 | |
|---|---|
DigiKey Part Number | 1594410000-ND |
Manufacturer | |
Manufacturer Product Number | 1594410000 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067570000 | Weidmüller | 100 | 1067570000-ND | kr.22.63000 | Parametric Equivalent |
| 1934480000 | Weidmüller | 0 | 1934480000-ND | kr.11.36088 | Parametric Equivalent |
| 2567090000 | Weidmüller | 0 | 2567090000-ND | kr.11.36088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.18.29100 | kr.182.91 |
| 25 | kr.15.99960 | kr.399.99 |
| 50 | kr.14.56560 | kr.728.28 |
| 100 | kr.13.37610 | kr.1,337.61 |
| 300 | kr.11.93420 | kr.3,580.26 |
| 500 | kr.11.41998 | kr.5,709.99 |
| 1.000 | kr.10.85180 | kr.10,851.80 |
| 5.000 | kr.9.96857 | kr.49,842.85 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |

