Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1875920000 | |
|---|---|
DigiKey Part Number | 281-8449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1875920000 |
Description | TERM BLK 2P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824620000 | Weidmüller | 59 | 281-2031-ND | kr.9.49000 | Parametric Equivalent |
| 1869360000 | Weidmüller | 54 | 281-8260-ND | kr.9.49000 | Parametric Equivalent |
| 1875170000 | Weidmüller | 0 | 281-8416-2-ND | kr.7.98902 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | kr.7.98902 | kr.2,117.09 |
| Unit Price without VAT: | kr.7.98902 |
|---|---|
| Unit Price with VAT: | kr.9.98628 |




