
1869360000 | |
|---|---|
DigiKey Part Number | 281-8260-ND |
Manufacturer | |
Manufacturer Product Number | 1869360000 |
Description | TERM BLK 2P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869360000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824620000 | Weidmüller | 59 | 281-2031-ND | kr.9.38000 | Parametric Equivalent |
| 1875920000 | Weidmüller | 0 | 281-8449-2-ND | kr.7.90181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.82200 | kr.68.22 |
| 25 | kr.5.93920 | kr.148.48 |
| 69 | kr.5.12623 | kr.353.71 |
| 138 | kr.4.67507 | kr.645.16 |
| 276 | kr.4.30272 | kr.1,187.55 |
| 552 | kr.4.00040 | kr.2,208.22 |
| 1.035 | kr.3.77913 | kr.3,911.40 |
| 5.037 | kr.3.39447 | kr.17,097.95 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

