14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332090000

DigiKey Part Number
1332090000-ND
Manufacturer
Manufacturer Product Number
1332090000
Description
LMFS 5.00/14/90 3.5SN OR BX
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Last Time Buy
Features
Interlocking (Side)
Number of Levels
1
Color
Orange
Positions Per Level
14
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic, Wemid
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332090000Weidmüller804381-1332090000-NDkr.52.37000Parametric Equivalent
Last Time Buy
Stock Options
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.42.42150kr.848.43
Manufacturers Standard Package
Unit Price without VAT:kr.42.42150
Unit Price with VAT:kr.53.02688