



0502100000 | |
|---|---|
DigiKey Part Number | 0502100000-ND |
Manufacturer | |
Manufacturer Product Number | 0502100000 |
Description | CONN TERM BLK DISCONNECT BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 40 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 1.5-16mm² |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Screw Cap | Fuse Type E18 |
Number of Positions 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Number of Levels 1 | Material Flammability Rating UL94 5VA |
Terminal - Width 28.0mm | Stripping Length 13mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0502100000 | Weidmüller | 14 | 4381-0502100000-ND | kr.11.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.383.89000 | kr.383.89 |
| 20 | kr.261.21700 | kr.5,224.34 |
| 40 | kr.245.10875 | kr.9,804.35 |
| 60 | kr.237.28533 | kr.14,237.12 |
| 100 | kr.228.87480 | kr.22,887.48 |
| 260 | kr.216.72800 | kr.56,349.28 |
| Unit Price without VAT: | kr.383.89000 |
|---|---|
| Unit Price with VAT: | kr.479.86250 |


