SMBJ5.0AJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.28781
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8.919
Unit Price: kr.3.90000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.97457
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.05284
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.29600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.23206
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.005
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.378
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: kr.0.87552
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.748
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.674
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


EVVO
In Stock: 5.616
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9.887
Unit Price: kr.1.92000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0AJ

DigiKey Part Number
1740-SMBJ5.0AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0AJ
Description
TVS DIODE 5VWM 9.2VC SMB
Customer Reference
Detailed Description
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.34958kr.8,389.92
Unit Price without VAT:kr.0.34958
Unit Price with VAT:kr.0.43698