
P6SMBJ5.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.58100 | kr.15.81 |
| 100 | kr.1.06880 | kr.106.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.55680 | kr.445.44 |
| 1.600 | kr.0.53440 | kr.855.04 |
| 2.400 | kr.0.51200 | kr.1,228.80 |
| 4.000 | kr.0.49920 | kr.1,996.80 |
| 5.600 | kr.0.48960 | kr.2,741.76 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

