P6SMAL75AX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.169
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.57227
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.06855
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.68992
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.4.22000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAL75AX

DigiKey Part Number
1740-P6SMAL75AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAL75AX
Description
TVS DIODE 75VWM 121VC SMAL
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount SMAL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.000kr.0.33758kr.16,203.84
Unit Price without VAT:kr.0.33758
Unit Price with VAT:kr.0.42198