
TPSMA6L75A | |
|---|---|
DigiKey Part Number | F6179TR-ND - Tape & Reel (TR) F6179CT-ND - Cut Tape (CT) F6179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L75A |
Description | TVS DIODE 75VWM 121VC DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.82900 | kr.28.29 |
| 100 | kr.1.82530 | kr.182.53 |
| 500 | kr.1.28640 | kr.643.20 |
| 1.000 | kr.1.16141 | kr.1,161.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06624 | kr.3,198.72 |
| 6.000 | kr.0.94080 | kr.5,644.80 |
| 9.000 | kr.0.86898 | kr.7,820.82 |
| 15.000 | kr.0.84000 | kr.12,600.00 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

