BTA410-800BT,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.756
Unit Price: kr.14.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.313
Unit Price: kr.16.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 998
Unit Price: kr.28.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.11.28160
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.22285
Datasheet

Similar


STMicroelectronics
In Stock: 1.850
Unit Price: kr.9.74000
Datasheet

Similar


STMicroelectronics
In Stock: 529
Unit Price: kr.15.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 308
Unit Price: kr.12.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 294
Unit Price: kr.24.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.23757
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.547
Unit Price: kr.16.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 455
Unit Price: kr.12.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BTA410-800BT,127

DigiKey Part Number
BTA410-800BT,127-ND
Manufacturer
Manufacturer Product Number
BTA410-800BT,127
Description
TRIAC 800V 10A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 10 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 110A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.000kr.2.68400kr.16,104.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.68400
Unit Price with VAT:kr.3.35500