
RN202-2-02-1M1 | |
|---|---|
DigiKey Part Number | 817-2156-ND |
Manufacturer | |
Manufacturer Product Number | RN202-2-02-1M1 |
Description | CMC 1.1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ) |
EDA/CAD Models | RN202-2-02-1M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.346" W (18.20mm x 8.80mm) | |
Height (Max) | 0.543" (13.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 10 | kr.10.71200 | kr.107.12 |
| 25 | kr.9.91000 | kr.247.75 |
| 50 | kr.9.34400 | kr.467.20 |
| 100 | kr.8.80910 | kr.880.91 |
| 250 | kr.8.15068 | kr.2,037.67 |
| 500 | kr.7.68590 | kr.3,842.95 |
| 1.000 | kr.7.24809 | kr.7,248.09 |
| 2.500 | kr.6.70834 | kr.16,770.85 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |



