
174516-1 | |
|---|---|
DigiKey Part Number | 5831-174516-1-ND |
Manufacturer | |
Manufacturer Product Number | 174516-1 |
Description | Automotive Conn 040/070 HYBRID P |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.90480 | kr.1,090.48 |
| 300 | kr.10.65120 | kr.3,195.36 |
| 500 | kr.10.08060 | kr.5,040.30 |
| Unit Price without VAT: | kr.10.90480 |
|---|---|
| Unit Price with VAT: | kr.13.63100 |




