
940-DS/12 | |
---|---|
DigiKey Part Number | 3072-940-DS/12-ND |
Manufacturer | |
Manufacturer Product Number | 940-DS/12 |
Description | PCB SCREW CONNECTION, 12P |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 940-DS/12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Bronze - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.73000 | kr.41.73 |
10 | kr.29.60600 | kr.296.06 |
25 | kr.26.02000 | kr.650.50 |
50 | kr.23.81180 | kr.1,190.59 |
100 | kr.22.00380 | kr.2,200.38 |
300 | kr.19.83680 | kr.5,951.04 |
500 | kr.19.07072 | kr.9,535.36 |
1.000 | kr.18.22822 | kr.18,228.22 |
Unit Price without VAT: | kr.41.73000 |
---|---|
Unit Price with VAT: | kr.52.16250 |