



1-282837-2 | |
---|---|
DigiKey Part Number | A134901-ND |
Manufacturer | |
Manufacturer Product Number | 1-282837-2 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282837-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.66000 | kr.41.66 |
10 | kr.29.53600 | kr.295.36 |
25 | kr.25.97120 | kr.649.28 |
50 | kr.23.78240 | kr.1,189.12 |
100 | kr.21.99040 | kr.2,199.04 |
300 | kr.19.84447 | kr.5,953.34 |
500 | kr.19.08698 | kr.9,543.49 |
1.000 | kr.18.25395 | kr.18,253.95 |
Unit Price without VAT: | kr.41.66000 |
---|---|
Unit Price with VAT: | kr.52.07500 |