



0432238164 | |
|---|---|
DigiKey Part Number | WM22034-ND |
Manufacturer | |
Manufacturer Product Number | 0432238164 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432238164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 6 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat4 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.48000 | kr.84.48 |
| 10 | kr.71.77600 | kr.717.76 |
| 25 | kr.67.27680 | kr.1,681.92 |
| 50 | kr.64.06520 | kr.3,203.26 |
| 100 | kr.61.00800 | kr.6,100.80 |
| 250 | kr.57.19092 | kr.14,297.73 |
| 500 | kr.54.46400 | kr.27,232.00 |
| 1.000 | kr.51.86803 | kr.51,868.03 |
| Unit Price without VAT: | kr.84.48000 |
|---|---|
| Unit Price with VAT: | kr.105.60000 |



