



5557564-1 | |
|---|---|
DigiKey Part Number | A31453-ND |
Manufacturer | |
Manufacturer Product Number | 5557564-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 5557564-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat4 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 6 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.97000 | kr.76.97 |
| 15 | kr.63.57733 | kr.953.66 |
| 30 | kr.60.54067 | kr.1,816.22 |
| 60 | kr.57.64967 | kr.3,458.98 |
| 105 | kr.55.41829 | kr.5,818.92 |
| 255 | kr.52.05714 | kr.13,274.57 |
| 510 | kr.49.57482 | kr.25,283.16 |
| 1.005 | kr.47.26095 | kr.47,497.25 |
| Unit Price without VAT: | kr.76.97000 |
|---|---|
| Unit Price with VAT: | kr.96.21250 |


