767042-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.11,663.00000
Datasheet

Similar


WEC
In Stock: 28
Unit Price: kr.9,778.00000
Datasheet
767042-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767042-2

DigiKey Part Number
A144437-ND
Manufacturer
Manufacturer Product Number
767042-2
Description
CONN PLUG 76POS SMD GOLD
Customer Reference
Detailed Description
76 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767042-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
76
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
18.75mm, 27.8mm
Height Above Board
0.727" (18.47mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28In Stock
Ships from WEC