Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X4421FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X4421FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X4421FTL |
Description | RES 4.42K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X4421FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-074K42L | YAGEO | 16.083 | 13-AC0402FR-074K42LCT-ND | kr.0.63000 | Parametric Equivalent |
| AF0402FR-074K42L | YAGEO | 6.925 | 13-AF0402FR-074K42LCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04024K42FKED | Vishay Dale | 69.374 | 541-4.42KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04024K42FKEDC | Vishay Dale | 0 | 541-4990-2-ND | kr.0.02318 | Parametric Equivalent |
| CRCW04024K42FKTD | Vishay Dale | 8.355 | 541-CRCW04024K42FKTDCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02314 | kr.231.40 |
| Unit Price without VAT: | kr.0.02314 |
|---|---|
| Unit Price with VAT: | kr.0.02893 |







