4.42 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.42 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04024K42FKTD

DigiKey Part Number
541-CRCW04024K42FKTDTR-ND - Tape & Reel (TR)
541-CRCW04024K42FKTDCT-ND - Cut Tape (CT)
541-CRCW04024K42FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024K42FKTD
Description
RES SMD 4.42K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024K42FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04024K42FKEDVishay Dale70.649541-4.42KLCT-NDkr.0.63000Direct
In-Stock: 8.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48200kr.4.82
25kr.0.37280kr.9.32
50kr.0.31320kr.15.66
100kr.0.26630kr.26.63
250kr.0.21912kr.54.78
500kr.0.19198kr.95.99
1.000kr.0.17061kr.170.61
5.000kr.0.13642kr.682.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14918kr.1,491.80
20.000kr.0.14054kr.2,810.80
30.000kr.0.13633kr.4,089.90
50.000kr.0.13177kr.6,588.50
70.000kr.0.12916kr.9,041.20
100.000kr.0.12669kr.12,669.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250