Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X304 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X304JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X304 JTL |
Description | RES 300K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X304 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR04X3003FTL | Walsin Technology Corporation | 66.849 | 1292-WR04X3003FTLCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0402FR-07300KL | YAGEO | 10.138 | 13-AC0402FR-07300KLCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0402JR-07300KL | YAGEO | 17.935 | 13-AC0402JR-07300KLCT-ND | kr.0.63000 | Parametric Equivalent |
| AF0402JR-07300KL | YAGEO | 10.000 | 13-AF0402JR-07300KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS04F3003CT | Cal-Chip Electronics, Inc. | 30.000 | 4713-CAS04F3003CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02314 | kr.231.40 |
| Unit Price without VAT: | kr.0.02314 |
|---|---|
| Unit Price with VAT: | kr.0.02893 |










