
RM04J304CT | |
|---|---|
DigiKey Part Number | 4713-RM04J304CTTR-ND - Tape & Reel (TR) 4713-RM04J304CT-ND - Cut Tape (CT) 4713-RM04J304CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J304CT |
Description | RES0402 5% 300K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06840 | kr.3.42 |
| 100 | kr.0.05520 | kr.5.52 |
| 250 | kr.0.04208 | kr.10.52 |
| 500 | kr.0.03462 | kr.17.31 |
| 1.000 | kr.0.02878 | kr.28.78 |
| 5.000 | kr.0.01974 | kr.98.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01716 | kr.171.60 |
| 20.000 | kr.0.01511 | kr.302.20 |
| 30.000 | kr.0.01412 | kr.423.60 |
| 50.000 | kr.0.01305 | kr.652.50 |
| 70.000 | kr.0.01243 | kr.870.10 |
| 100.000 | kr.0.01186 | kr.1,186.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

