499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X4990FAL

DigiKey Part Number
1292-WR02X4990FALTR-ND - Tape & Reel (TR)
1292-WR02X4990FALCT-ND - Cut Tape (CT)
1292-WR02X4990FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X4990FAL
Description
RES 499 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X4990FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-07499RLYAGEO8.66013-AF0201FR-07499RLCT-NDkr.0.95000Parametric Equivalent
CRCW0201499RFKEDVishay Dale34.210541-499AABCT-NDkr.1.39000Parametric Equivalent
CRCW0201499RFNEDVishay Dale81.901541-499ABCT-NDkr.0.63000Parametric Equivalent
CRCW0201499RFNEDATVishay Dale50.000541-CRCW0201499RFNEDATCT-NDkr.0.63000Parametric Equivalent
ERJ-1GNF4990CPanasonic Industry29.603P123045CT-NDkr.0.63000Parametric Equivalent
In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10160kr.2.54
50kr.0.07980kr.3.99
100kr.0.06470kr.6.47
250kr.0.04944kr.12.36
500kr.0.04096kr.20.48
1.000kr.0.03436kr.34.36
5.000kr.0.02395kr.119.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01951kr.292.65
30.000kr.0.01745kr.523.50
45.000kr.0.01645kr.740.25
75.000kr.0.01536kr.1,152.00
105.000kr.0.01474kr.1,547.70
150.000kr.0.01416kr.2,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750