WLBD2012K2U221TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 3.655
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.12435
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.151
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 63
Unit Price: kr.0.64000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012K2U221TP

DigiKey Part Number
1292-WLBD2012K2U221TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD2012K2U221TP
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03491kr.139.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.03491
Unit Price with VAT:kr.0.04364