
FB201209T-221Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-221Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-221Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-221Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-221Y-S-1 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 25 | kr.0.31480 | kr.7.87 |
| 50 | kr.0.28160 | kr.14.08 |
| 100 | kr.0.25280 | kr.25.28 |
| 250 | kr.0.21812 | kr.54.53 |
| 500 | kr.0.19430 | kr.97.15 |
| 1.000 | kr.0.17210 | kr.172.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13261 | kr.530.44 |
| 8.000 | kr.0.11490 | kr.919.20 |
| 12.000 | kr.0.10560 | kr.1,267.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

