ST18B103K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30920

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.24462
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.465
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 729
Unit Price: kr.1.52000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18B103K500CT

DigiKey Part Number
1292-ST18B103K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST18B103K500CT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500103KETM01Knowles Syfer01608-0603Y0500103KETM01TR-NDkr.1.30920Parametric Equivalent
0603Y0500103KSTKnowles Syfer01608-0603Y0500103KSTTR-NDkr.1.24462Parametric Equivalent
C0603X103K5RECAUTOKEMET44.465399-14199-1-NDkr.1.46000Parametric Equivalent
MCJCU168BB7103KTPA01Taiyo Yuden729587-MCJCU168BB7103KTPA01CT-NDkr.1.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04419kr.176.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.04419
Unit Price with VAT:kr.0.05524