
MCJCU168BB7103KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU168BB7103KTPA01TR-ND - Tape & Reel (TR) 587-MCJCU168BB7103KTPA01CT-ND - Cut Tape (CT) 587-MCJCU168BB7103KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU168BB7103KTPA01 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU168BB7103KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K5RECAUTO | KEMET | 5.465 | 399-14199-1-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.89400 | kr.8.94 |
| 50 | kr.0.64160 | kr.32.08 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.43506 | kr.217.53 |
| 1.000 | kr.0.39517 | kr.395.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34602 | kr.1,038.06 |
| 6.000 | kr.0.32199 | kr.1,931.94 |
| 9.000 | kr.0.30996 | kr.2,789.64 |
| 15.000 | kr.0.29662 | kr.4,449.30 |
| 21.000 | kr.0.28883 | kr.6,065.43 |
| 30.000 | kr.0.28134 | kr.8,440.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

