Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH21B473K500CT | |
|---|---|
DigiKey Part Number | 1292-SH21B473K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH21B473K500CT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500473KET | Knowles Syfer | 0 | 0805Y0500473KET-ND | kr.0.39765 | Parametric Equivalent |
| 0805Y0500473KETM01 | Knowles Syfer | 0 | 1608-0805Y0500473KETM01TR-ND | kr.0.41877 | Parametric Equivalent |
| 0805Y0500473KXR | Knowles Syfer | 0 | 0805Y0500473KXR-ND | kr.0.18303 | Parametric Equivalent |
| 0805Y0500473KXT | Knowles Syfer | 5.045 | 1608-0805Y0500473KXTCT-ND | kr.0.71000 | Parametric Equivalent |
| MBJCU21GBB7473KTPA01 | Taiyo Yuden | 0 | 587-MBJCU21GBB7473KTPA01TR-ND | kr.0.07221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.05512 | kr.165.36 |
| Unit Price without VAT: | kr.0.05512 |
|---|---|
| Unit Price with VAT: | kr.0.06890 |







