
0805Y0500473KXT | |
|---|---|
DigiKey Part Number | 1608-0805Y0500473KXTTR-ND - Tape & Reel (TR) 1608-0805Y0500473KXTCT-ND - Cut Tape (CT) 1608-0805Y0500473KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500473KXT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500473KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473K5RACTU | KEMET | 3.218 | 399-C0805X473K5RACTUCT-ND | kr.2.98000 | Direct |
| C0805X473K1RACTU | KEMET | 2.006 | 399-C0805X473K1RACTUCT-ND | kr.2.92000 | Upgrade |
| C2012X8R2A473K125AE | TDK | 1.236 | 445-C2012X8R2A473K125AECT-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36700 | kr.33.67 |
| 50 | kr.2.59060 | kr.129.53 |
| 100 | kr.2.35150 | kr.235.15 |
| 500 | kr.1.94740 | kr.973.70 |
| 1.000 | kr.1.82243 | kr.1,822.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.66816 | kr.5,004.48 |
| 6.000 | kr.1.59266 | kr.9,555.96 |
| 9.000 | kr.1.55484 | kr.13,993.56 |
| 15.000 | kr.1.51290 | kr.22,693.50 |
| 21.000 | kr.1.48838 | kr.31,255.98 |
| 30.000 | kr.1.46480 | kr.43,944.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

