Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B333K160CT | |
|---|---|
DigiKey Part Number | 1292-SH18B333K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B333K160CT |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333K4REC7411 | KEMET | 0 | C0603X333K4REC7411-ND | kr.0.06323 | Parametric Equivalent |
| C0603X333K4RECAUTO | KEMET | 0 | C0603X333K4RECAUTO-ND | kr.0.10681 | Parametric Equivalent |
| C0603X333K4RECAUTO7411 | KEMET | 0 | C0603X333K4RECAUTO7411-ND | kr.0.10416 | Parametric Equivalent |
| C0603X333K4RECTU | KEMET | 0 | 399-C0603X333K4RECTUTR-ND | kr.0.06614 | Parametric Equivalent |
| GCJ188R71C333KA01D | Murata Electronics | 0 | 490-GCJ188R71C333KA01DTR-ND | kr.0.11911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03075 | kr.123.00 |
| Unit Price without VAT: | kr.0.03075 |
|---|---|
| Unit Price with VAT: | kr.0.03844 |



