Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B221K500CT | |
|---|---|
DigiKey Part Number | 1292-SH18B221K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B221K500CT |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500221KXTM01 | Knowles Syfer | 0 | 1608-0603Y0500221KXTM01TR-ND | kr.1.14176 | Parametric Equivalent |
| 885382206001 | Würth Elektronik | 4.955 | 732-13184-1-ND | kr.0.82000 | Parametric Equivalent |
| C0603X221K5RACTU | KEMET | 5.831 | 399-C0603X221K5RACTUCT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02845 | kr.113.80 |
| Unit Price without VAT: | kr.0.02845 |
|---|---|
| Unit Price with VAT: | kr.0.03556 |




