
C0603X221K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X221K5RACTUTR-ND - Tape & Reel (TR) 399-C0603X221K5RACTUCT-ND - Cut Tape (CT) 399-C0603X221K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221K5RACTU |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50686 | kr.2,027.44 |
| 8.000 | kr.0.48255 | kr.3,860.40 |
| 12.000 | kr.0.47042 | kr.5,645.04 |
| 20.000 | kr.0.45913 | kr.9,182.60 |
| 28.000 | kr.0.44926 | kr.12,579.28 |
| 40.000 | kr.0.43976 | kr.17,590.40 |
| 48.000 | kr.0.43526 | kr.20,892.48 |
| 96.000 | kr.0.42470 | kr.40,771.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.28400 | kr.12.84 |
| 50 | kr.0.94040 | kr.47.02 |
| 100 | kr.0.83530 | kr.83.53 |
| 500 | kr.0.65828 | kr.329.14 |
| 1.000 | kr.0.60359 | kr.603.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82880 | kr.82.88 |
| 500 | kr.0.65318 | kr.326.59 |
| 1.000 | kr.0.59891 | kr.598.91 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

