Parametric Equivalent

RF21N1R0A251CT | |
|---|---|
DigiKey Part Number | 1292-RF21N1R0A251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF21N1R0A251CT |
Description | CAP CER 1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C109AAGAC | KEMET | 0 | CBR08C109AAGAC-ND | kr.5.07624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89698 | kr.3,587.92 |
| Unit Price without VAT: | kr.0.89698 |
|---|---|
| Unit Price with VAT: | kr.1.12123 |


