CBR08C109AAGAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.38000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 3.269
Unit Price: kr.8.59000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.89698
Datasheet
1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C109AAGAC

DigiKey Part Number
CBR08C109AAGAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C109AAGAC
Description
CAP CER 1PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C109AAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.05pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C109ACGACKEMET0399-11257-1-NDkr.15.38000Upgrade
QSCT251Q1R0A1GV001EJohanson Technology Inc.3.269712-QSCT251Q1R0A1GV001ECT-NDkr.8.59000Similar
RF21N1R0A251CTWalsin Technology Corporation01292-RF21N1R0A251CTTR-NDkr.0.89698Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.07624kr.20,304.96
Manufacturers Standard Package
Unit Price without VAT:kr.5.07624
Unit Price with VAT:kr.6.34530