RF18N1R5B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 496.000
Unit Price: kr.0.06684
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.424
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.969
Unit Price: kr.1.59000
Datasheet
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF18N1R5B500CT

DigiKey Part Number
1292-RF18N1R5B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF18N1R5B500CT
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH18N1R5B500CTWalsin Technology Corporation496.0001292-HH18N1R5B500CTTR-NDkr.0.06684Parametric Equivalent
CBR06C159B5GACKEMET2.424399-CBR06C159B5GACCT-NDkr.1.39000Parametric Equivalent
CBR06C159B5GACAUTOKEMET2.969399-CBR06C159B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08390kr.335.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.08390
Unit Price with VAT:kr.0.10488