Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF15N8R0B500CT | |
|---|---|
DigiKey Part Number | 1292-RF15N8R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF15N8R0B500CT |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N8R0B500CT | Walsin Technology Corporation | 0 | 1292-0402N8R0B500CTTR-ND | kr.0.02904 | Parametric Equivalent |
| 04025A8R0BAT2A | KYOCERA AVX | 0 | 04025A8R0BAT2A-ND | kr.0.34516 | Parametric Equivalent |
| 04025A8R0BAT2N | KYOCERA AVX | 0 | 478-04025A8R0BAT2NTR-ND | kr.0.34516 | Parametric Equivalent |
| CBR04C809B5GAC | KEMET | 50.000 | 399-CBR04C809B5GACCT-ND | kr.1.01000 | Parametric Equivalent |
| CC0402BRNPO9BN8R0 | YAGEO | 8.694 | 311-3708-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04138 | kr.413.80 |
| Unit Price without VAT: | kr.0.04138 |
|---|---|
| Unit Price with VAT: | kr.0.05173 |




-0,55mm_tmb.jpg)





