Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT21N221J101CT | |
|---|---|
DigiKey Part Number | 1292-MT21N221J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21N221J101CT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO0BN221 | YAGEO | 8.642 | 311-3130-1-ND | kr.1.20000 | Parametric Equivalent |
| CL21C221JC61PNC | Samsung Electro-Mechanics | 0 | 1276-2614-2-ND | kr.0.18298 | Parametric Equivalent |
| GCM2165C2A221JA16D | Murata Electronics | 3.693 | 490-8038-1-ND | kr.2.66000 | Parametric Equivalent |
| GCM2165C2A221JA16J | Murata Electronics | 0 | GCM2165C2A221JA16J-ND | kr.0.57325 | Parametric Equivalent |
| GMT21CG221J100NT4 | Cal-Chip Electronics, Inc. | 8.000 | 4713-GMT21CG221J100NT4CT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11284 | kr.451.36 |
| Unit Price without VAT: | kr.0.11284 |
|---|---|
| Unit Price with VAT: | kr.0.14105 |





