Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT21B102K500CT | |
|---|---|
DigiKey Part Number | 1292-MT21B102K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21B102K500CT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K5RACAUTO | KEMET | 5.766 | 399-6921-1-ND | kr.0.95000 | Parametric Equivalent |
| C0805C102K5RECAUTO | KEMET | 2.752 | 399-17883-1-ND | kr.1.59000 | Parametric Equivalent |
| C0805C102K5RECAUTO7210 | KEMET | 0 | C0805C102K5RECAUTO7210-ND | kr.0.23181 | Parametric Equivalent |
| C0805S102K5RACAUTO | KEMET | 7.800 | 399-C0805S102K5RACAUTOCT-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06373 | kr.254.92 |
| Unit Price without VAT: | kr.0.06373 |
|---|---|
| Unit Price with VAT: | kr.0.07966 |


