Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N8R0D500CT | |
|---|---|
DigiKey Part Number | 1292-MT18N8R0D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N8R0D500CT |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603DRNPO9BN8R0 | YAGEO | 439 | 311-3275-1-ND | kr.1.01000 | Parametric Equivalent |
| CGA3E2C0G1H080D080AA | TDK | 1.119 | 445-5626-1-ND | kr.0.89000 | Parametric Equivalent |
| CGJ3E2C0G1H080D080AA | TDK | 4.258 | 445-13320-1-ND | kr.1.65000 | Parametric Equivalent |
| CL10C080DB81PNC | Samsung Electro-Mechanics | 0 | 1276-7008-2-ND | kr.0.09584 | Parametric Equivalent |
| GCM1885C1H8R0DA16D | Murata Electronics | 0 | 490-14528-1-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04042 | kr.161.68 |
| Unit Price without VAT: | kr.0.04042 |
|---|---|
| Unit Price with VAT: | kr.0.05053 |






